TDK's B43504A9686M7 is a 68uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 22mm diameter and a maximum seated height of 1.063 inches. The capacitor has a tin, matte contact plating and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a 20% tolerance. The capacitor is packaged in bulk quantities of 320 units.
TDK B43504A9686M7 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.29R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.