This 680uF aluminum electrolytic capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is rated for a DC voltage of 400V and has an equivalent series resistance of 130mR. The capacitor is packaged in a through-hole package with a diameter of 35mm and a length of 55mm. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
TDK B43504A9687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.