The B43504B0277M002 is a 270uF aluminum electrolytic capacitor with an equivalent series resistance of 500mR and a tolerance of 20%. It operates over a temperature range of -25°C to 105°C and is packaged in bulk. This component is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK B43504B0277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.