The B43504B2108M80 is a 1mF aluminum electrolytic capacitor with a 250V voltage rating. It has a radial package with a 30mm diameter and a 45mm height. The capacitor has an ESR of 140mR and an impedance of 180mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with 160 units per package.
TDK B43504B2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.61A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.