The TDK B43504B2128M2 is a 1.2mF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 30mm diameter and a 55mm height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in through-hole mounting applications and has a 20% tolerance. The capacitor has a high ripple current rating of 3.09A and a long lifespan of 3000 hours.
TDK B43504B2128M2 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.09A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.