TDK's B43504B2128M82 is a 1.2mF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a radial package with a 30mm diameter and 55mm height, and is available in bulk packaging with 160 units per package.
TDK B43504B2128M82 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.09A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.