This 270uF aluminum electrolytic capacitor has a DC rated voltage of 250V and a tolerance of 20%. It is designed for use in applications where high capacitance and low ESR are required. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging configuration with 160 units per package. The capacitor is RoHS compliant and has a lead pitch of 10mm and a length of 30mm.
Sign in to ask questions about the TDK B43504B2277M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2277M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.