The B43504B2277M60 is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 250V. It has a tolerance of 20% and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial format with a diameter of 22mm and a height of 30mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C.
Sign in to ask questions about the TDK B43504B2277M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 570mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2277M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.