TDK's B43504B2277M62 is a 270uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It features a radial package with a diameter of 22mm and a height of 30mm. The capacitor has an ESR of 470mR and an impedance of 570mR, with a ripple current of 990mA. It operates within a temperature range of -40°C to 105°C and is suitable for through hole mounting.
Sign in to ask questions about the TDK B43504B2277M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 570mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2277M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.