The B43504B2337M80 is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a seated height of 1.661 inches and a lead pitch of 0.394 inches. The capacitor is available in a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is packaged in bulk quantities.
Sign in to ask questions about the TDK B43504B2337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 390mR |
| Height - Seated (Max) | 1.661inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.