This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 40mm. It is designed for through-hole mounting and has a maximum operating life of 3000 hours.
Sign in to ask questions about the TDK B43504B2567M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.72A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2567M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.