TDK's B43504B277M is a 270uF aluminum electrolytic capacitor with a 420V voltage rating and 20% tolerance. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor has a seated height of 2.244 inches and a lead pitch of 0.394 inches. It is available in bulk packaging with 260 pieces per package.
Sign in to ask questions about the TDK B43504B277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 2.244inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.