This TDK B43504B2827M60 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 250V. It has a tolerance of 20% and an equivalent series resistance of 160mR. The capacitor is available in a radial package with a lead pitch of 0.394inch and a height of 1.85inch when seated. It operates within a temperature range of -40°C to 105°C and is suitable for through hole mounting.
TDK B43504B2827M60 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.