This is a 820uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an ESR of 160mR. The ripple current rating is 2.4A.
Sign in to ask questions about the TDK B43504B2827M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B2827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 1.858inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B2827M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.