The B43504B5107M62 is a 100uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 25mm and a height of 1.26inch when seated. The capacitor has a tolerance of 20% and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 650mA.
Sign in to ask questions about the TDK B43504B5107M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B5107M62 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B5107M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.