This 270uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a capacitance of 270uF and a DC rated voltage of 450V. The capacitor is packaged in a bulk quantity of 60 units and has a lead pitch of 10mm. It is a snap-in type capacitor with a diameter of 35mm and a length of 35mm. The ESR is 500mR and the dissipation factor is 0.2%. The capacitor is RoHS compliant and has a life of 3000 hours at a test frequency of 100Hz.
TDK B43504B5277M007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.