TDK's B43504B5277M7 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a 450V voltage rating. It features a radial package with a through-hole mount and a maximum operating temperature of 105°C. The capacitor has a life expectancy of 3000 hours and a ripple current rating of 1.4A. It is available in a bulk packaging with 120 units per package.
TDK B43504B5277M7 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.