This 270uF aluminum electrolytic capacitor features a radial package with a 20% tolerance and a maximum operating temperature of 105°C. It has a voltage rating of 450V and is designed for through-hole mounting. The capacitor's equivalent series resistance (ESR) is 500mR, and its impedance is 590mR. The capacitor is available in a bulk packaging with 120 units per package.
TDK B43504B5277M87 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.