Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.41 Ohm 1600mA 3000h 105°C Automotive Medical Bulk
TDK B43504B5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 40mm |
| Impedance | 490mR |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.