TDK's B43504B5337M007 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 450V. It has a dissipation factor of 0.2% and an equivalent series resistance of 410mR. The capacitor is available in a bulk packaging with 60 units per package and is RoHS compliant. It operates within a temperature range of -25°C to 105°C and has a life expectancy of 3000 hours.
TDK B43504B5337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.