This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 450V with a tolerance of 20%. It is available in a radial package with a seated height of 1.654inch and is designed for through hole mounting. The capacitor has an impedance of 490mR and an ESR of 410mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43504B5337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 410mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.