The TDK B43504B9107M80 is a 100uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a lead pitch of 0.394inch and is designed for through-hole mounting. The capacitor has an impedance of 1.09R and an ESR of 880mR. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is available in bulk packaging with a quantity of 130 per package.
Sign in to ask questions about the TDK B43504B9107M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9107M80 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9107M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.