This 100uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is packaged in a radial through hole configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 3000 hours and a ripple current of 610mA.
Sign in to ask questions about the TDK B43504B9107M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9107M82 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9107M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.