The TDK B43504B9107M87 is a 100uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is designed for through hole mount and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a life of 3000 hours. The capacitor's ESR is 880mR and its impedance is 1.09R.
TDK B43504B9107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.