This 150uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a diameter of 30mm and a height of 25mm. The capacitor has a maximum operating temperature range of -40°C to 105°C and is suitable for through hole mount applications. The ESR (Equivalent Series Resistance) is 580mR, and the impedance is 730mR. The capacitor has a life of 3000 hours and a ripple current of 820mA.
Sign in to ask questions about the TDK B43504B9157M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9157M87 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9157M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.