This is an aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a voltage rating of 400V and an equivalent series resistance of 490mR. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. The capacitor is available in bulk packaging with 160 units per package.
TDK B43504B9187M87 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 610mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.