This aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 105°C and features a series resistance of 400mR. The capacitor is available in a through-hole package with a diameter of 30mm and a length of 35mm, and is terminated with a snap-in design. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43504B9227M082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9227M082 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9227M082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.