TDK's B43504B9227M62 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a 30mm diameter and 35mm height. The capacitor is rated for 3000 hours of life and operates between -40°C and 105°C. It is available in bulk packaging with 160 units per package and can be mounted through a hole.
Sign in to ask questions about the TDK B43504B9227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 500mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.