The TDK B43504B9277M2 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package with a 30mm diameter and a 40mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for general applications and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43504B9277M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9277M2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9277M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.