This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for 400V. The capacitor is packaged in a radial lead configuration for through-hole mounting. It has a high ripple current rating of 1.29A and a long lifespan of 3000 hours.
Sign in to ask questions about the TDK B43504B9277M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9277M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.