This radial aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 400V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a lead pitch of 0.394inch and a height of 40mm, with a seated height of 1.661inch maximum.
Sign in to ask questions about the TDK B43504B9277M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9277M87 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9277M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.