This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in a radial case with a lead pitch of 0.394inch and is designed for through hole mounting. The capacitor has an impedance of 330mR and an ESR of 270mR. It operates over a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43504B9337M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9337M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.