This 330uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 3000 hours of life and has an impedance of 330mR.
TDK B43504B9337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.