The B43504B9337M67 is a 330uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 1.51A of ripple current and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 120.
Sign in to ask questions about the TDK B43504B9337M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9337M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.