TDK's B43504B9397M087 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 35mm and a length of 40mm, and is designed for through-hole mounting. The capacitor is RoHS compliant and has a DC rated voltage of 400V.
Sign in to ask questions about the TDK B43504B9397M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9397M087 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9397M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.