Cap Aluminum Lytic 470uF 400V 20% (30 X 55mm) Snap-In 0.19 Ohm 1930mA 3000h 105°C Automotive Medical Bulk
TDK B43504B9477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.