TDK's B43504B9477M82 is a 470uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 30mm diameter and 55mm height. The capacitor has an ESR of 190mR and an impedance of 240mR. It operates within a temperature range of -40°C to 105°C and has a 20% tolerance. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43504B9477M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504B9477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.93A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504B9477M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.