This 1mF aluminum electrolytic capacitor features a radial package with a diameter of 35mm and a height of 40mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for through hole mount and has a series termination.
Sign in to ask questions about the TDK B43504C2108M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C2108M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.