This TDK B43504C2128M87 aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 250V. It features an equivalent series resistance of 120mR and a tolerance of 20%. The capacitor is packaged in a radial lead style and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and has a lifespan of 3000 hours.
TDK B43504C2128M87 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.02A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.