This is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 250V. It has a tolerance of 20% and an ESR of 390mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and has a life of 3000 hours. The capacitor is packaged in a bulk package with 130 units per package.
TDK B43504C2337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.