This is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has an equivalent series resistance (ESR) of 390mR and an impedance of 470mR. The capacitor is available in a radial package with a diameter of 25mm and a height of 30mm. It can operate within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43504C2337M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C2337M82 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 470mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C2337M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.