The TDK B43504C2687M000 is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 250V and a tolerance of 20%. It has an equivalent series resistance of 190mR and is available in a through-hole package. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is suitable for use in applications requiring a high capacitance value and a compact form factor.
TDK B43504C2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.