This is an 820uF aluminum electrolytic capacitor with a maximum operating voltage of 250V and a tolerance of 20%. It has a diameter of 25mm and a length of 55mm. The capacitor is designed for through hole mounting and is packaged in bulk quantities. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 3000 hours of life.
Sign in to ask questions about the TDK B43504C2827M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C2827M087 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C2827M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.