The TDK B43504C2827M7 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 250V. It has an equivalent series resistance of 160mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 25mm and a height of 55mm. It can operate at temperatures between -40°C and 105°C. The capacitor is designed for through-hole mounting and is available in bulk packaging.
Sign in to ask questions about the TDK B43504C2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.