TDK's B43504C2827M80 is a 820uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 25mm diameter and 55mm height, and is designed for through-hole mounting. The capacitor has an ESR of 160mR and an impedance of 190mR, with a ripple current of 2.36A. It operates over a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours.
TDK B43504C2827M80 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.