TDK's B43504C2827M87 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 250V. It features an equivalent series resistance of 160mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 25mm and a height of 55mm. It can operate within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43504C2827M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C2827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C2827M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.