This 100uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a dissipation factor of 0.2%. The capacitor is available in a bulk packaging quantity of 160 pieces and is RoHS compliant.
Sign in to ask questions about the TDK B43504C5107M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5107M080 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5107M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.