This 100uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It measures 30mm in diameter and 25mm in length, with a snap-in termination. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -25°C. It is available in bulk packaging with 160 units per package.
TDK B43504C5107M082 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.35R |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.