This 100uF aluminum electrolytic capacitor from TDK has a voltage rating of 450V and a tolerance of 20%. It is designed for radial mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with 160 units per package. It has a seated height of 1.063 inches and a lead pitch of 0.394 inches.
Sign in to ask questions about the TDK B43504C5107M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Series | B43504 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5107M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.