This 100uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features a radial package with a diameter of 30mm and a height of 25mm. The capacitor is designed for through hole mount and has a maximum operating temperature range of -40°C to 105°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the TDK B43504C5107M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504C5107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5107M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.